Clean compressed air
Oil-free air compressors are essential in areas such as pharmacy, food industry or medicine to meet strict standards or to avoid contamination of products by using clean compressed air. In addition, the minimum maintenance required for oil-free equipment is important because it does not require oil or oil filter change.
Variety of nozzles and connections
The TOOLCRAFT air compressor is characterized by its light design and high flexibility: The delivery includes a variety of different nozzles for almost every application. The package also includes a universal adapter for high air volumes and 2.5 meter flexible hose for convenient connection.
Mobile use without cable
No power outlet nearby? No problem! The TOOLCRAFT air compressor with a maximum air flow rate of 98 l/min has a battery and a six-liter air tank. This means that it can be used in mobile applications where compressed air with up to 116 PSI is required.
The device is part of the TOOLCRAFT battery change system TAWB-200. This means that many different devices can be operated with one battery - a huge cost advantage.
This text is machine translated.