
Highlights & Details
Tracking device including material humidity measuring device
- Detection of wood, metal, electricity cables
- Display with LED light
- Incl. Material humidity meter
Technical specifications
- Product type
Detector
- Locating depth (max.)
80 mm
- Suitable for
Ferrous metal
Non-ferrous metal
Live wires
Wood
- Locating depth (wood)
20 mm
- Locating depth (ferrous metals)
120 mm
- Locating depth (non-ferrous metals)
80 mm
- Power supply (details)
9 V battery (please order separately).
- Warning type
Visual
Acoustic
- Dim
(L x W x H) 160 x 68 x 30 mm
- Length
160 mm
- Width
68 mm
- Height
30 mm
- Weight
143 g
- Weight, information
approx., without batteries
- Features
incl. material moisture meter
- Locating depth (live cables)
50 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1712611 TOOLCRAFT TO-5137833 Detector incl. material moisture meter Locating depth (max.) 80 mm
User & Safety Instructions 1712611 TOOLCRAFT TO-5137833 Detector incl. material moisture meter Locating depth (max.) 80 mm
Conformity certificate
Conformity certificate 1712611 TOOLCRAFT TO-5137833 Detector incl. material moisture meter Locating depth (max.) 80 mm
Warranty Terms
Warranty Terms 1712611 TOOLCRAFT TO-5137833 Detector incl. material moisture meter Locating depth (max.) 80 mm
Description
60 mm non ferrous metal
80 mm Ferrous Metal
50 mm live cables
20 mm wood
The device locates ferrous and non-ferrous metals, wooden beams and AC voltage electrical wires in walls, ceilings and floors. You can be the center points/lines and depths of the search objects in the materials to be examined. These materials can be made of concrete, brick with ceramic tiles or wood. By a three-colored LED display and the audio signal allows the device offers a maximum of security in the detection. The power is supplied by a 9V block battery (not included).
This text is machine translated.
Scope of delivery
- Locating Device
- Bag
- User manual










