
Highlights & Details
Multidetector OG08
- Locating depth (max.) 80 mm
Technical specifications
- Locating depth (max.)
80 mm
- Suitable for
Non-ferrous metal
Ferrous metal
Live wires
Wood
- Locating depth (wood)
20 mm
- Locating depth (ferrous metals)
80 mm
- Locating depth (non-ferrous metals)
60 mm
- Power supply (details)
9 V battery (please order separately).
- Warning type
Visual
Acoustic
- Dim
(L x W x H) 146 x 68 x 26.5 mm
- Length
146 mm
- Width
68 mm
- Height
26.5 mm
- Weight
125 g
- Weight, information
approx., without batteries
- Locating depth (live cables)
50 mm
- Product type
Detector
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1517080 TOOLCRAFT Detector OG 08 1517080 Locating depth (max.) 80 mm Suitable for Non-ferrous metal, Ferrous metal, Live wires,
Warranty Terms
Warranty Terms 1517080 TOOLCRAFT Detector OG 08 1517080 Locating depth (max.) 80 mm Suitable for Non-ferrous metal, Ferrous metal, Live wires,
Description
60 mm non ferrous metal
80 mm Ferrous metal
50 mm live cables
20 mm wood
The Multidetector OG08 located easily, quickly and accurately the edges of wooden beams and metal struts/iron carrier as well as electricity and water pipes. The three-colored LED display and the audio signal allows a maximum of security in the detection of objects in the wall.
Features
- Detects walls and cross beams in dry construction
- for the middle and the edges of wood / metal braces
- three operation modes (wood, metal, electricity cables)
- Continuous Voltage Warning
- Extra-large LCD display
- automatic calibration at the push of a button
- display with LED light
- audio warning signal
- 3-color LED warning indicator
- automatic shut-off after 5 minutes.
- Soft grip for optimum handling
Scope of delivery
- Locating Device









