
Number
Highlights & Details
TOOLCRAFT Tension belt 5 m x 25 mm
- Two parts
- Including S-hook
Technical specifications
- Dim
(L x W) 5 m x 25 mm
- Product type
Double strap
- Content
1 pc(s)
- Material
Polyester
- Width
25 mm
- Length
5 m
- Buckle (straps)
Ratchet
- Diagonal lashing capacity (kg) (double/round pull)
500 kg
- Tensile force (kg, cargo low lashing) (single/direct)
250 kg
- Diagonal lashing capacity (LC) (double/round pull)
500 daN
- Low lashing capacity (single/direct)
250 daN
- EN standard
EN 12195-2
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2270444 TOOLCRAFT Double strap Low lashing capacity (single/direct)=250 daN (L x W) 5 m x 25 mm Ratchet
User & Safety Instructions 2270444 TOOLCRAFT Double strap Low lashing capacity (single/direct)=250 daN (L x W) 5 m x 25 mm Ratchet
User & Safety Instructions 2270444 TOOLCRAFT Double strap Low lashing capacity (single/direct)=250 daN (L x W) 5 m x 25 mm Ratchet
User & Safety Instructions 2270444 TOOLCRAFT Double strap Low lashing capacity (single/direct)=250 daN (L x W) 5 m x 25 mm Ratchet
User & Safety Instructions 2270444 TOOLCRAFT Double strap Low lashing capacity (single/direct)=250 daN (L x W) 5 m x 25 mm Ratchet
Description
Your cargo will be well secured. You will enjoy handling it.
Scope of delivery
- Tension belt
- User manual



