
Highlights & Details
Cordless Brushless Rotary Sander
- Battery voltage: 20 V
- for grinding, deburring, smoothing and polishing wood and metal
- Compatible with TOOLCRAFT TAWB Series
Technical specifications
- Product type
Sander/polisher
- Features
w/o battery
- Battery voltage
20 V
- Abrasive surface area
Ø 125 mm
- Orbit diameter
2.5 mm
- Idle oscillation rate
6000 - 11000 /min
- No. of power packs included
0
- Operating voltage
20 V DC
- Dim
(L x W x H) 130 x 170 x 200 mm
- Weight
0.9 kg
- Weight, information
without (rechargeable) batteries
- Technology
Li-ion
- Height
200 mm
- Length
130 mm
- Width
170 mm
- Rotational speed range
6,000 - 11,000 rpm/min.
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1881819 TOOLCRAFT ES-800 / TAWB-200 Cordless Brushless Rotary Sander 20 V Li-ion
User & Safety Instructions 1881819 TOOLCRAFT ES-800 / TAWB-200 Cordless Brushless Rotary Sander 20 V Li-ion
Warranty Terms
Warranty Terms 1881819 TOOLCRAFT ES-800 / TAWB-200 Cordless Brushless Rotary Sander 20 V Li-ion
Description
Ideal for grinding, deburring, smoothing and polishing wood and metal.
The device is part of the TOOLCRAFT battery change system TAWB-200. This means that many different devices can be operated with one battery - a huge cost advantage.
Features
- Vibrations per minute: 6000-10000 rpm
- Oscillating circle: 2.5 mm
- Sandpaper dimensions: 125 mm
- Sanding plate size: 125 mm
- Weight: 1.1 kg
Scope of delivery
- Cordless random orbit sander
- Sandpaper
- Dust bag
- Instruction manual










