
Highlights & Details
Cordless hedge trimmer & grass shear
- Interchangeable blades provide versatility for trimming grass and shrubs
- Comfortable cushioned grip
- Ergonomic grip on both sides of the handle for less fatigue
- Built-in safety mechanism
- Small, lightweight and compact.
Technical specifications
- Operating voltage
100-240 V
- Product type
Lawn shears
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
173 mm
- Battery voltage
20 V
- Features
w/o battery
w/o charger
+ grass and hedge trimmer attachment
- Weight
410 g
- Knife length
341 mm
- Cut width
65 mm
- Cutting width
105 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309665 TOOLCRAFT TO-6928995 GBS-L118 / TAWB-200 Rechargeable battery Lawn shears w/o battery, w/o charger, + grass and hedge tr
Conformity certificate
Conformity certificate 2309665 TOOLCRAFT TO-6928995 GBS-L118 / TAWB-200 Rechargeable battery Lawn shears w/o battery, w/o charger, + grass and hedge tr
Warranty Terms
Warranty Terms 2309665 TOOLCRAFT TO-6928995 GBS-L118 / TAWB-200 Rechargeable battery Lawn shears w/o battery, w/o charger, + grass and hedge tr
Description
Features
- Flexible cutting of grass and bushes by exchangeable blades
- comfortable upholstered grip
- fatigue-free working through ergonomic handles on both sides
- integrated safety mechanism
- Small, light and compact.
- This text is machine translated.
Scope of delivery
- Cordless hedge trimmer & grass shear (body)
- Hedge trimmer blade with cover
- Grass shear blade with cover
- Manual






