
Highlights & Details
2-in-1 LASER DISTANCE METER LDM T40
- Tool tape measure with 5 m tape
- Accuracy Class: Class II
- 40 m laser range finder
- 2-in-1 laser + tape measurer
- For length/area measurements
- 1.22"" display (2 lines)
- Built-in rechargeable battery, recharges via micro-USB
Technical specifications
- Accuracy Class: Class II
- Product type
Laser range finder
- Max. reading range
40 m
- Accuracy ±
2 mm
- Functions
Non-stop reading
Area calculator
Inclinometer function
- Power supply (details)
Li-ion rechargeable battery
- Weight
290 g
- Laser category
2
- Dim
(L x W x H) 54 x 83 x 75 mm
- Width
83 mm
- Height
75 mm
- Length
54 mm
- Type
LDM T40
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2303985 TOOLCRAFT LDM T40 2-in-1 Laser range finder Reading range (max.) (details) 40 m
User & Safety Instructions 2303985 TOOLCRAFT LDM T40 2-in-1 Laser range finder Reading range (max.) (details) 40 m
User & Safety Instructions 2303985 TOOLCRAFT LDM T40 2-in-1 Laser range finder Reading range (max.) (details) 40 m
Warranty Terms
Warranty Terms 2303985 TOOLCRAFT LDM T40 2-in-1 Laser range finder Reading range (max.) (details) 40 m
Description
This text is machine translated.
Features
- Manual calibration to regulate the laser accuracy.
- Switches between the front and rear reference point.
- The laser switches off automatically after 20 seconds of inactivity.
- The display turns off automatically after 150 seconds of inactivity to save power.
- Measures distance, area, volume and indirect measurements.
- Meter rule with an easily readable centimetre tape for exact measurements. The tape measure stops safely and reliably thanks to the integrated roller stop.
- The high-quality belt clip made of metal ensures a secure hold on trousers or work bags. There is also a strap for safe handling.
- The product can be opened for maintenance work and has a long lifespan.
- The tape also features an automatic return spring and reliable stop function, allowing it to be used with one hand.
Scope of delivery
- 2-in-1 laser distance tape measure
- USB charging cable
- Manual









