
Number
Highlights & Details
Cordless rechargeable soldering iron set
- Induction charging function in the station
- Short pre-heat time
- Works non-stop for more than 30 minutes
- LED charge indicator
- Power supply of the station via USB cable
Technical specifications
- Product type
Soldering iron
- Max. power
8 W
- Max. temperature
500 °C
- Soldering iron features
Battery-powered
- Dim
(Ø x H) 28 mm x 190 mm
- Weight
44 g
- Operating voltage
3.7 V DC
- Height
190 mm
- (Ø)
28 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1891384 TOOLCRAFT LWK-920 Cordless rechargeable soldering iron set 3.7 V DC 8 W 500 °C (max) Battery-powered
User & Safety Instructions 1891384 TOOLCRAFT LWK-920 Cordless rechargeable soldering iron set 3.7 V DC 8 W 500 °C (max) Battery-powered
Conformity certificate
Conformity certificate 1891384 TOOLCRAFT LWK-920 Cordless rechargeable soldering iron set 3.7 V DC 8 W 500 °C (max) Battery-powered
Warranty Terms
Warranty Terms 1891384 TOOLCRAFT LWK-920 Cordless rechargeable soldering iron set 3.7 V DC 8 W 500 °C (max) Battery-powered
Description
Scope of delivery
- Soldering iron
- Soldering iorn stand with recharge function
- USB cable
- Rechargeable battery
- User manual







