
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 17.64
-29 %
€ 12.60
plus VAT.
14-day return policy included
Highlights & Details
Rotating Multi-purpose Stand (Ø 40 cm)
- Carries loads of up to 100 kg
- Suitable for PC screen bases with diameters of up to 40 cm.
- 180-degree rotation in both directions
Technical specifications
- Product type
Monitor turntable
- Holder type
Swivelling
- Max. height
2 cm
- Add-on displays
1 Display(s)
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
33,0 cm (13")
Show more
- Material
ABS plastic
- Factory colour
Black
- Work surface width
400 mm
- Work surface depth
400 mm
- Width
40 cm
- Depth
40 cm
- Max. load capacity
100 kg
- Dim
(W x D) 40 cm x 40 cm
- Wireless charging
No
- Suitable for
25,4 cm (10") - 94,0 cm (37")
- Swivel range (left)
360°
- Swivel range (right)
360°
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1507153 TOOLCRAFT Monitor turntable Height range: 2 cm (max) Black
Description
180-degree rotating montor stand made of high-quality plastic for a wide range of electronic devices such as PC screens, audio stereo equipment and kitchen electricals. Allows you to turn whatever you place on the stand. For use at home and at the workplace.


