
Highlights & Details
TOOLCRAFT 20V cordless multi-purpose tool
- Unique spindle and blade arbor design locks the blade in 6 forward positions for added versatility
Technical specifications
- Quick release blade change system
- Big oscillating angle 3.2 degree
- Product type
Cordless multifunction tool
- Features
incl. accessories
- Battery voltage
20 V
- Idle oscillation rate
11000 - 20000 /min
- No. of power packs included
0
- Charging time
0.5 h
- Dim
(L x W x H) 240 x 165 x 170 mm
- Length
240 mm
- Width
165 mm
- Height
170 mm
- Weight
1.6 kg
- Weight, information
without batteries
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2331501 TOOLCRAFT MW-623 / TAWB-200 TO-6994503 Cordless multifunction tool incl. accessories 20 V No. of power packs included 0
Conformity certificate
Conformity certificate 2331501 TOOLCRAFT MW-623 / TAWB-200 TO-6994503 Cordless multifunction tool incl. accessories 20 V No. of power packs included 0
Warranty Terms
Warranty Terms 2331501 TOOLCRAFT MW-623 / TAWB-200 TO-6994503 Cordless multifunction tool incl. accessories 20 V No. of power packs included 0
Description
Features
- Quick release blade system
- Adjustable 11000-21000 rpm speed dial
- Large 3.2 degree oscillating angle
- Compatible with TOOLCRAFT TAWB Series
Scope of delivery
- Cordless Multi-function Tools
- Sanding pad
- Sanding paper
- Wood cutting blade
- Scraper
- Manual





