
Highlights & Details
Wet and dry vacuum cleaner filter cleaning function socket
- 2000W socket for connecting power tools
- 25 L container volume
- filter cleaning function by button
- Quick connection/release hinges for filter and tank cleaning
- Vaccuum cleaner can be removed from cart
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Operating voltage
230 V
- Power consumption (P1)
1200 W
- Power (P2)
2000 W
- Collector
25 l
- Max. cable length
4 m
- Length
41 cm
- Width
32 cm
- Height
61 cm
- Dim
(L x W x H) 41 x 32 x 61 cm
- Weight
8.3 kg
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1914144 TOOLCRAFT N/TS-20 Wet and dry vacuum cleaner filter cleaning function socket 230 V
Conformity certificate
Conformity certificate 1914144 TOOLCRAFT N/TS-20 Wet and dry vacuum cleaner filter cleaning function socket 230 V
Warranty Terms
Warranty Terms 1914144 TOOLCRAFT N/TS-20 Wet and dry vacuum cleaner filter cleaning function socket 230 V
Description
The product has a tough sturdy plastic tank and 4m power cable, which allows for a wide operation radius.
Scope of delivery
- Wet / Dry Vacuum cleaner
- Wet/dry Floor nozzle
- Round brush nozzle
- Crevice tool nozzle
- Metal extension tube
- Suction hose
- Cartridge filter
- Foam sleeve filter (Motor unit)
- Instruction manual








