
Highlights & Details
TOOLCRAFT Brushless dry & wet vacuum cleaner
- Tool from the TOOLCRAFT TAWB-200 interchangeable battery system - one battery for many different tools
- Ideal for cleaning dust on carpets, floors and other smooth surfaces
- With wheels for easy control
- Ergonomic design with carrying handle
- Strong suction power
- Compatible with TOOLCRAFT TAWB Series
Technical specifications
- Suction Power 15KPa
- hose length: 140cm
- 1 suction nozzle with combi-attachment for carpets and smooth floors;
- Product type
Cordless wet/dry vacuum cleaner
- Features
Battery not included
Charger not included
- Operating voltage
18 V
- Material (container)
Stainless steel
- Collector
18.5 l
- Max. cable length
1.4 m
- Length
400 mm
- Width
400 mm
- Height
500 mm
- Dim
(L x W x H) 400 x 400 x 500 mm
- Weight
3.8 kg
- No. of power packs included
0
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2481578 TOOLCRAFT NTS-200 / TAWB-200 TO-7444734 Cordless wet/dry vacuum cleaner 18.5 l Battery not included, Charger not include
Warranty Terms
Warranty Terms 2481578 TOOLCRAFT NTS-200 / TAWB-200 TO-7444734 Cordless wet/dry vacuum cleaner 18.5 l Battery not included, Charger not include
Description
The TOOLCRAFT TO-7444734 is a brushless dry and wet vacuum cleaner with strong suction power. The suction device has a 18.5 l stainless steel container and has a 1.4 meter long cable. Ideal for cleaning dust on carpets, floors and other smooth surfaces.
This text is machine translated.
Features
- Weight: 3.8kg
- Dimensions: 40 x 40 x 50 cm (main body), hose length: 140 cm
- Suction power: 15 KPa
- Tank capacity: 18.5 L stainless steel
Scope of delivery
- 1x Main unit
- 1 x Manual
- 1x Suction hose Φ 32 mm*1.4 m
- 1x Sponge filter
- 1x Crevice nozzle
- 2x Extension pipes Φ 32 mm
- 1x Suction nozzle with combi-attachment for carpets and smooth floors
- 1x dust bag and 1x HEPA filter







