
Number
Highlights & Details
TOOLCRAFT VDE Screwdriver Phillips PH0 60mm
Technical specifications
- Product type
Phillips screwdriver
- Range of use
VDE
Electrical & precision engineering
Workshop
- Size
PH 0
- Blade length
60 mm
- Length
130 mm
- Blade type
Spreading
- Material
PP
TPV
- Width
21 mm
- Height
21 mm
- Dim
(L x W x H) 130 x 21 x 21 mm
- Weight
25 g
- Downforce
Phillips
- Screwdriver features
Multi-purpose tool grip
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1781916 TOOLCRAFT PH0 TO-5345748 VDE, Electrical & precision engineering , Workshop Phillips screwdriver PH 0 Blade length: 60 m
Warranty Terms
Warranty Terms 1781916 TOOLCRAFT PH0 TO-5345748 VDE, Electrical & precision engineering , Workshop Phillips screwdriver PH 0 Blade length: 60 m
Description
Scope of delivery
- 1x VDE Screwdriver Phillips PH0







