
Number
Highlights & Details
TOOLCRAFT VDE Screwdriver Phillips PH1 80 mm
Technical specifications
- Product type
Phillips screwdriver
- Range of use
VDE
Electrical & precision engineering
Workshop
- Size
PH 1
- Blade length
80 mm
- Length
80 mm
- Material
PP
TPV
- Width
31 mm
- Height
31 mm
- Dim
(L x W x H) 80 x 31 x 31 mm
- Weight
60 g
- Downforce
Phillips
- Screwdriver features
Multi-purpose tool grip
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1781917 TOOLCRAFT PH1 TO-5345751 VDE, Electrical & precision engineering , Workshop Phillips screwdriver PH 1 Blade length: 80 m
Warranty Terms
Warranty Terms 1781917 TOOLCRAFT PH1 TO-5345751 VDE, Electrical & precision engineering , Workshop Phillips screwdriver PH 1 Blade length: 80 m
Description
Scope of delivery
- 1x VDE Screwdriver Phillips PH1







