
Number
Highlights & Details
TOOLCRAFT VDE Screwdriver Phillips PH 2 100 mm
Technical specifications
- Product type
Phillips screwdriver
- Range of use
VDE
Electrical & precision engineering
Workshop
- Size
PH 2
- Blade length
100 mm
- Length
100 mm
- Material
PP
TPV
- Width
31 mm
- Height
31 mm
- Dim
(L x W x H) 100 x 31 x 31 mm
- Weight
95 g
- Downforce
Phillips
- Screwdriver features
Multi-purpose tool grip
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1781918 TOOLCRAFT PH2 TO-5345754 VDE, Electrical & precision engineering , Workshop Phillips screwdriver PH 2 Blade length: 100
Warranty Terms
Warranty Terms 1781918 TOOLCRAFT PH2 TO-5345754 VDE, Electrical & precision engineering , Workshop Phillips screwdriver PH 2 Blade length: 100
Description
Scope of delivery
- 1x VDE Screwdriver Phillips PH2







