
Number
Technical specifications
- Suitable for Automotive cable
- Product type
Crimp inset
- Manufacturer part #
1423365
- Range of uses
Insulated cable lugs
Insulated blade terminals
- Crimp area AWG
10 up to 22 awg
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
6 mm²
- Crimp area AWG (min.)
22 awg
- Crimp area AWG (max.)
10 awg
- Length
50.2 mm
- Material properties
alloyed
chrome plated
- Width
13.5 mm
- Height
34.2 mm
- Weight
53 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
0.5 up to 6 mm²
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1423365 TOOLCRAFT PLE-0A Crimping Bits Insulated cable lugs, Insulated blade terminals Crimp area: 0.5 up to 6 mm² Suitable for
Information
Information 1423365 TOOLCRAFT PLE-0A Crimping Bits Insulated cable lugs, Insulated blade terminals Crimp area: 0.5 up to 6 mm² Suitable for
Warranty Terms
Warranty Terms 1423365 TOOLCRAFT PLE-0A Crimping Bits Insulated cable lugs, Insulated blade terminals Crimp area: 0.5 up to 6 mm² Suitable for
Description
This text is machine translated.
Scope of delivery
- 1 crimping insert










