
Number
Technical specifications
- Product type
Crimp inset
- Manufacturer part #
1423367
- Range of uses
Insulated connectors
- Crimp area AWG
10 up to 22 awg
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
6 mm²
- Crimp area AWG (min.)
22 awg
- Crimp area AWG (max.)
10 awg
- Length
50.9 mm
- Width
12.1 mm
- Height
34 mm
- Weight
58 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
0.5 up to 6 mm²
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1423367 TOOLCRAFT PLE-0A2 Crimping Bits Insulated connectors Crimp area: 0.5 up to 6 mm² Suitable for brand (pliers): TOOLCRAFT
Information
Information 1423367 TOOLCRAFT PLE-0A2 Crimping Bits Insulated connectors Crimp area: 0.5 up to 6 mm² Suitable for brand (pliers): TOOLCRAFT
Warranty Terms
Warranty Terms 1423367 TOOLCRAFT PLE-0A2 Crimping Bits Insulated connectors Crimp area: 0.5 up to 6 mm² Suitable for brand (pliers): TOOLCRAFT
Description
Scope of delivery
- 1 crimping insert











