
Number
Technical specifications
- Product type
Crimp inset
- Manufacturer part #
1423368
- Range of uses
Insulated cable lugs
- Crimp area AWG
16 up to 26 awg
- Crimp area (min.)
0.1 mm²
- Crimp area (max.)
1.5 mm²
- Crimp area AWG (min.)
26 awg
- Crimp area AWG (max.)
16 awg
- Length
50.8 mm
- Material properties
alloyed
chrome plated
- Width
12.1 mm
- Height
34 mm
- Weight
55 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
0.1 up to 1.5 mm²
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1423368 TOOLCRAFT PLE-0A3 Crimping Bits Insulated cable lugs Crimp area: 0.1 up to 1.5 mm² Suitable for brand (pliers): TOOLCRAF
Information
Information 1423368 TOOLCRAFT PLE-0A3 Crimping Bits Insulated cable lugs Crimp area: 0.1 up to 1.5 mm² Suitable for brand (pliers): TOOLCRAF
Warranty Terms
Warranty Terms 1423368 TOOLCRAFT PLE-0A3 Crimping Bits Insulated cable lugs Crimp area: 0.1 up to 1.5 mm² Suitable for brand (pliers): TOOLCRAF
Description
Scope of delivery
- 1 crimping insert











