
Number
Technical specifications
- Product type
Crimp inset
- Manufacturer part #
1423369
- Range of uses
Insulated blade terminal receptacles
- Crimp area AWG
14 up to 22 awg
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
2.5 mm²
- Crimp area AWG (min.)
22 awg
- Crimp area AWG (max.)
14 awg
- Length
51 mm
- Material properties
alloyed
chrome plated
- Width
17.5 mm
- Height
34 mm
- Weight
78 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
0.5 up to 2.5 mm²
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1423369 TOOLCRAFT PLE-0A4 Crimping Bits Insulated blade terminal receptacles Crimp area: 0.5 up to 2.5 mm² Suitable for brand (p
Information
Information 1423369 TOOLCRAFT PLE-0A4 Crimping Bits Insulated blade terminal receptacles Crimp area: 0.5 up to 2.5 mm² Suitable for brand (p
Warranty Terms
Warranty Terms 1423369 TOOLCRAFT PLE-0A4 Crimping Bits Insulated blade terminal receptacles Crimp area: 0.5 up to 2.5 mm² Suitable for brand (p
Description
Scope of delivery
- 1 crimping insert











