
Number
Technical specifications
- Product type
Crimp inset
- Manufacturer part #
1423376
- Range of uses
Non-insulated cable lugs
- Crimp area AWG
8 up to 20 awg
- Crimp area (min.)
1.5 mm²
- Crimp area (max.)
10 mm²
- Crimp area AWG (min.)
20 awg
- Crimp area AWG (max.)
8 awg
- Length
51 mm
- Material properties
alloyed
chrome plated
- Width
11.5 mm
- Height
34 mm
- Weight
52 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
1.5 up to 10 mm²
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1423376 TOOLCRAFT PLE-0B Crimping Bits Non-insulated cable lugs Crimp area: 1.5 up to 10 mm² Suitable for brand (pliers): TOOLCR
Information
Information 1423376 TOOLCRAFT PLE-0B Crimping Bits Non-insulated cable lugs Crimp area: 1.5 up to 10 mm² Suitable for brand (pliers): TOOLCR
Warranty Terms
Warranty Terms 1423376 TOOLCRAFT PLE-0B Crimping Bits Non-insulated cable lugs Crimp area: 1.5 up to 10 mm² Suitable for brand (pliers): TOOLCR
Description
Scope of delivery
- 1 crimping insert












