
Number
Technical specifications
- Product type
Crimp inset
- Manufacturer part #
TO-7875681
- Range of uses
Blade terminals
- Crimp area AWG
20 up to 10 awg
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
6 mm²
- Crimp area AWG (min.)
10 awg
- Crimp area AWG (max.)
20 awg
- Length
34 mm
- Material properties
alloyed
zinc phosphate coating
- Width
50.5 mm
- Height
11.4 mm
- Weight
62 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
0.5 up to 6 mm²
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2625227 TOOLCRAFT PLE-0C Crimping Bits Blade terminals Crimp area: 0.5 up to 6 mm² Suitable for brand (pliers): TOOLCRAFT PZ-500
Information
Information 2625227 TOOLCRAFT PLE-0C Crimping Bits Blade terminals Crimp area: 0.5 up to 6 mm² Suitable for brand (pliers): TOOLCRAFT PZ-500
Warranty Terms
Warranty Terms 2625227 TOOLCRAFT PLE-0C Crimping Bits Blade terminals Crimp area: 0.5 up to 6 mm² Suitable for brand (pliers): TOOLCRAFT PZ-500
Description
Scope of delivery
- 1 Crimp insert



