
Number
Technical specifications
- Product type
Crimp inset
- Manufacturer part #
1423396
- Range of uses
Coax connector
- Suitable for cable type
RG58
RG59
RG62
RG6
- Length
51 mm
- Material properties
alloyed
chrome plated
- Width
11.5 mm
- Height
41.5 mm
- Weight
65 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1423396 TOOLCRAFT PLE-0E Crimping Bits Suitable for: RG58, RG59, RG62, RG6 Suitable for brand (pliers): TOOLCRAFT PZ-500
Information
Information 1423396 TOOLCRAFT PLE-0E Crimping Bits Suitable for: RG58, RG59, RG62, RG6 Suitable for brand (pliers): TOOLCRAFT PZ-500
Warranty Terms
Warranty Terms 1423396 TOOLCRAFT PLE-0E Crimping Bits Suitable for: RG58, RG59, RG62, RG6 Suitable for brand (pliers): TOOLCRAFT PZ-500
Description
.255/ .213/ .100/ .068/ .324"
6.48/ 5.41/ 2.54/ 1.72/ 8.25 mm
RG 58, 59, 62, 6
This text is machine translated.









