
Number
Technical specifications
- Product type
Crimp inset
- Manufacturer part #
1423399
- Range of uses
Coax connector
FOC plugs
- Suitable for cable type
RG58
RG59
RG62
RG174
- Length
50.7 mm
- Width
11 mm
- Height
35.9 mm
- Weight
60 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1423399 TOOLCRAFT PLE-0E3 Crimping Bits Suitable for: RG58, RG59, RG62, RG174 Suitable for brand (pliers): TOOLCRAFT PZ-500
Information
Information 1423399 TOOLCRAFT PLE-0E3 Crimping Bits Suitable for: RG58, RG59, RG62, RG174 Suitable for brand (pliers): TOOLCRAFT PZ-500
Warranty Terms
Warranty Terms 1423399 TOOLCRAFT PLE-0E3 Crimping Bits Suitable for: RG58, RG59, RG62, RG174 Suitable for brand (pliers): TOOLCRAFT PZ-500
Description
.043/ .068/ .100/ .137/ .213/ .255"
1.09/ 1.72/ 2.54/ 3.48/ 5.41/ 6.48 mm
RG 58, 59, 62, 174, fiber optic
This text is machine translated.
Scope of delivery
- 1 crimping insert








