
Technical specifications
- Product type
Crimp inset
- Manufacturer part #
1423401
- Range of uses
Coax connector
FOC plugs
- Suitable for cable type
RG174
RG179
RG8218
- Crimp area AWG
- Length
50.8 mm
- Width
11 mm
- Height
35.9 mm
- Weight
60 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1423401 TOOLCRAFT PLE-0E5 Crimping Bits Suitable for: RG174, RG179, RG8218 Suitable for brand (pliers): TOOLCRAFT PZ-500
Information
Information 1423401 TOOLCRAFT PLE-0E5 Crimping Bits Suitable for: RG174, RG179, RG8218 Suitable for brand (pliers): TOOLCRAFT PZ-500
Warranty Terms
Warranty Terms 1423401 TOOLCRAFT PLE-0E5 Crimping Bits Suitable for: RG174, RG179, RG8218 Suitable for brand (pliers): TOOLCRAFT PZ-500
Description
.042/ .068/ .078/ .128/ .151/ .178"
1.07/ 1.72/ 1.98/ 3.25/ 3.84/ 4.52 mm
RG 174, 179 loading, 8218 glass fiber
This text is machine translated.








