
Technical specifications
- Product type
Crimp inset
- Manufacturer part #
1423403
- Range of uses
Ferrules
- Crimp area AWG
6 up to 10 awg
- Crimp area (min.)
6 mm²
- Crimp area (max.)
16 mm²
- Crimp area AWG (min.)
10 awg
- Crimp area AWG (max.)
6 awg
- Weight
68 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
6 up to 16 mm²
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1423403 TOOLCRAFT PLE-0F Crimping Bits Crimp insert for wire-end sleeves 6-16 mm² Suitable for brand (pliers): TOOLCRAFT PZ-500
Information
Information 1423403 TOOLCRAFT PLE-0F Crimping Bits Crimp insert for wire-end sleeves 6-16 mm² Suitable for brand (pliers): TOOLCRAFT PZ-500
Warranty Terms
Warranty Terms 1423403 TOOLCRAFT PLE-0F Crimping Bits Crimp insert for wire-end sleeves 6-16 mm² Suitable for brand (pliers): TOOLCRAFT PZ-500








