
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 17.64
-19 %
€ 14.28
plus VAT.
14-day return policy included
Technical specifications
- Material: AISI-4140
- Product type
Crimp inset
- Manufacturer part #
1595756
- Range of uses
Ferrules
- Crimp area AWG
2 up to 4 awg
- Crimp area (min.)
25 mm²
- Crimp area (max.)
35 mm²
- Crimp area AWG (min.)
4 awg
- Crimp area AWG (max.)
2 awg
- Length
50.9 mm
- Width
11.9 mm
- Height
34.3 mm
- Weight
59 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
25 up to 35 mm²
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1595756 TOOLCRAFT PLE-0F1 Crimping Bits Crimp insert for wire-end sleeves 25 - 35 Suitable for brand (pliers): TOOLCRAFT PZ-500
Warranty Terms
Warranty Terms 1595756 TOOLCRAFT PLE-0F1 Crimping Bits Crimp insert for wire-end sleeves 25 - 35 Suitable for brand (pliers): TOOLCRAFT PZ-500
Description
Suitable for Toolcraft 1423556 system pliers
This text is machine translated.
This text is machine translated.
Scope of delivery
- Crimp insert for wire-end sleeves 25 - 35
Hints
This text is machine translated.
System requirements
- Crimping pliers by Toolcraft 1423556








