
Number
Technical specifications
- Material: chromium-vanadium steel
- Product type
Crimp inset
- Manufacturer part #
1511624
- Range of uses
AMP Superseal 1.5
- Crimp area AWG
17 up to 18 awg
- Crimp area (min.)
0.75 mm²
- Crimp area (max.)
1 mm²
- Crimp area AWG (min.)
18 awg
- Crimp area AWG (max.)
17 awg
- Length
34.7 mm
- Width
50.6 mm
- Height
10 mm
- Weight
57 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
0.75 up to 1 mm²
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1511624 TOOLCRAFT PLE-0H3 Crimping Bits Crimp insert for superseal plug connector 0.75 - 1 mm² Suitable for brand (pliers): TOOL
Information
Information 1511624 TOOLCRAFT PLE-0H3 Crimping Bits Crimp insert for superseal plug connector 0.75 - 1 mm² Suitable for brand (pliers): TOOL
Information 1511624 TOOLCRAFT PLE-0H3 Crimping Bits Crimp insert for superseal plug connector 0.75 - 1 mm² Suitable for brand (pliers): TOOL
Warranty Terms
Warranty Terms 1511624 TOOLCRAFT PLE-0H3 Crimping Bits Crimp insert for superseal plug connector 0.75 - 1 mm² Suitable for brand (pliers): TOOL
Description
Reliable crimping and even contact pressure.
Features
- Crimp area:
- 0.75 mm² (AWG 18)
- 1.0 mm² (AWG 17)
Scope of delivery
- 1 crimping insert








