
Number
Highlights & Details
Crimp insert for Delphi Weather Pack H6 plug AWG 22/20-18 0,35/0, 5-0.8 mm ²
- For H6 Delphi Water Pack Plug
- AWG 22/20-18
- , 5-0.8 0,35/0 mm²
Technical specifications
- AWG 22/20-18 , DIN 0.35/0.5-0.8 mm2
- Product type
Crimp inset
- Manufacturer part #
1601086
- Range of uses
Delphi Weather-Pack
- Crimp area AWG
18 up to 22 awg
- Crimp area (min.)
0.35 mm²
- Crimp area (max.)
0.8 mm²
- Crimp area AWG (min.)
22 awg
- Crimp area AWG (max.)
18 awg
- Length
51 mm
- Width
11 mm
- Height
37 mm
- Weight
61 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
0.35 up to 0.8 mm²
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1601086 TOOLCRAFT PLE-0H6 Crimping Bits Crimp insert for Delphi Weather Pack H6 plug AWG 22/20-18 0,35/0, 5-0.8 mm ² Suitable fo
Warranty Terms
Warranty Terms 1601086 TOOLCRAFT PLE-0H6 Crimping Bits Crimp insert for Delphi Weather Pack H6 plug AWG 22/20-18 0,35/0, 5-0.8 mm ² Suitable fo








