
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Technical specifications
- Material: AISI-4140
- Product type
Crimp inset
- Manufacturer part #
1595621
- Suitable for connectors
DEUTSCH
- Crimp area AWG
12 up to 14 awg
- Crimp area AWG (min.)
14 awg
- Crimp area AWG (max.)
12 awg
- Length
50.6 mm
- Width
10 mm
- Height
34.6 mm
- Weight
59 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1595621 TOOLCRAFT PLE-0K1 Crimping Bits Crimp insert for DEUTSCH K1 plug connector Suitable for brand (pliers): TOOLCRAFT PZ-500
Warranty Terms
Warranty Terms 1595621 TOOLCRAFT PLE-0K1 Crimping Bits Crimp insert for DEUTSCH K1 plug connector Suitable for brand (pliers): TOOLCRAFT PZ-500
Description
Crimp inserts for TOOLCRAFT crimping pliers order. No. 1423556
Scope of delivery
- Crimp insert for German K1
Hints
This text is machine translated.
System requirements
- Crimping pliers by Toolcraft 1423556










