
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Technical specifications
- Material: AISI-4140
- Product type
Crimp inset
- Manufacturer part #
1595623
- Suitable for connectors
DEUTSCH
- Crimp area AWG
14 up to 18 awg
- Crimp area (min.)
0.75 mm²
- Crimp area (max.)
2.5 mm²
- Crimp area AWG (min.)
18 awg
- Crimp area AWG (max.)
14 awg
- Length
50.6 mm
- Width
10 mm
- Height
34.6 mm
- Weight
53 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
0.75 up to 2.5 mm²
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1595623 TOOLCRAFT PLE-0K3 Crimping Bits Crimp insert German K3 Suitable for brand (pliers): TOOLCRAFT PZ-500
Warranty Terms
Warranty Terms 1595623 TOOLCRAFT PLE-0K3 Crimping Bits Crimp insert German K3 Suitable for brand (pliers): TOOLCRAFT PZ-500
Description
Crimp inserts for TOOLCRAFT crimping pliers order. No. 1423556
Scope of delivery
- Crimp insert German K3
Hints
This text is machine translated.
System requirements
- Crimping pliers by Toolcraft 1423556










