
Number
Total (€ 45.37 / piece)
€ 45.37
plus VAT.
14-day return policy included
Technical specifications
- Product type
Crimper
- Manufacturer part #
1423549
- Range of uses
Connector
- Length
260 mm
- Material
Carbon steel
- Suited for model
PZ-500
- Width
82 mm
- Height
20 mm
- Weight
520 g
- Features
w/o crimp inset
incl. hard case
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1423556 TOOLCRAFT PZ-500 Crimper w/o crimp inset, incl. hard case
Information
Information 1423556 TOOLCRAFT PZ-500 Crimper w/o crimp inset, incl. hard case
Information 1423556 TOOLCRAFT PZ-500 Crimper w/o crimp inset, incl. hard case
Warranty Terms
Warranty Terms 1423556 TOOLCRAFT PZ-500 Crimper w/o crimp inset, incl. hard case
Description
With the TOOLCRAFT crimping pliers system PZ-500 you can use pliers to work on various applications. Please note the appropriate crimp sets, which we offer as an optional accessory.
This text is machine translated.
This text is machine translated.
Features
- 2-component grip
- Ratchet mechanism
- Toothed wheel for torque setting (with fixing screw)
- Release Lever for unlocking the lock in the event of a wrong crimping
- fast and tool-free changing of the crimp inserts
- With plastic case with 24 compartments for the storage of crimp insets, connectors and other tools.
Scope of delivery
- Hard case.
Hints
Please order the crimp inserts separately. This text is machine translated.

















