
Number
Highlights & Details
Crimper Set (1004 pcs)
- Interchangeable jaws
- For uninsulated, insulated and coaxial connectors
- With transmission and lock
Technical specifications
- Product type
Crimper set
- Manufacturer part #
820927
- Range of uses
Coax connector
Non-insulated crimp contacts
Insulated crimp contacts
- Suitable for cable type
RG6
RG58
RG59
RG62
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 820927 TOOLCRAFT PZ-504 820927 Crimper set 1004-piece Coax connector, Non-insulated crimp contacts, Insulated crimp contacts RG
Information
Information 820927 TOOLCRAFT PZ-504 820927 Crimper set 1004-piece Coax connector, Non-insulated crimp contacts, Insulated crimp contacts RG
Information 820927 TOOLCRAFT PZ-504 820927 Crimper set 1004-piece Coax connector, Non-insulated crimp contacts, Insulated crimp contacts RG
Warranty Terms
Warranty Terms 820927 TOOLCRAFT PZ-504 820927 Crimper set 1004-piece Coax connector, Non-insulated crimp contacts, Insulated crimp contacts RG
Description
Features
- With translation and forced lock
- 6x pressure torque setting
- Changeable crimping insets.
Scope of delivery
- Crimping pliers
- Each 1 pressing profile inset for non-insulated /insulated/coaxial crimp connectors
- 255 insulated ring connectors (3.7/4.3/5.3) von 0.5 - 1.5 mm²
- 180 insulated ring connectors (3.7/4.3/5.3) from 1.5 - 2.5 mm²
- 60 insulated ring connectors (5.3/6.5) from 4 - 6 mm²
- 120 insulated cable connectors (3.7/4.3) from 0.5 - 1.5 mm²
- 40 insulated cable connectors (5.3) from 1.5 - 2.5 mm²
- 150 insulated butt connectors 0.5 - 6 mm²
- 84 insulated flat plug connectors 0.5 - 2.5 mm²
- 84 insulated flat connectors 0.5 - 2.5 mm²
- 25 insulated cable quick connectors 1.5 - 2.5 mm²
- Bag.









