
Number
Highlights & Details
439-pcs crimper set
- Interchangeable Crimping
- 10 years manufacturer guarantee
Technical specifications
- 12-stage torque setting:
- Storage box dimensions: 280 x 195 x 50 mm
- Product type
Crimper
- Manufacturer part #
818645
- Range of uses
BNC, TNC coax connectors
FOC plugs
- Suitable for cable type
RG6
RG8
RG11
RG58
RG59
RG62
RG174
RG179
RG213
RG8218
- Length
225 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 818645 TOOLCRAFT PZ-505 818645 Crimper 7-piece BNC, TNC coax connectors, FOC plugs RG6, RG8, RG11, RG58, RG59, RG62, RG174, RG1
Information
Information 818645 TOOLCRAFT PZ-505 818645 Crimper 7-piece BNC, TNC coax connectors, FOC plugs RG6, RG8, RG11, RG58, RG59, RG62, RG174, RG1
Warranty Terms
Warranty Terms 818645 TOOLCRAFT PZ-505 818645 Crimper 7-piece BNC, TNC coax connectors, FOC plugs RG6, RG8, RG11, RG58, RG59, RG62, RG174, RG1
Description
crimp insert E1: RG 58, 59, 62, 174
crimp insert E2: RG 58, 59, 62, 6
crimp insert E3: RG 58, 59, 62, 174, fiber-optic
crimp insert E4: RG 8, 11, 174, 179, 213
crimp insert E5: RG 174, 179, 8218 Belden, fiber-optic
crimp insert E6: RG 58, 59, 6.
Features
- Anti-slip handles
- Ratchet mechanism
- Adjustable crimping pressure (via dial and locking screw)
- Quick-release interchangeable jaws - no tools required
- Unlock mechanism (in case of incorrect operation)
Scope of delivery
- Crimping pliers
- 6 crimp inserts
- Storage box.











