
Number
Highlights & Details
439-pcs crimper set
- Interchangeable Crimping
- 10 years manufacturer guarantee
Technical specifications
- 12-stage torque setting:
- Storage box dimensions: 280 x 195 x 50 mm
- Product type
Crimper set
- Manufacturer part #
430461
- Range of uses
Insulated cable lugs
Non-insulated closed end cable lugs
Non-insulated open end cable lugs
D-Sub plugs
Spark plug sockets
- Length
225 mm
- Suitable for
Insulated cable shoe of 0.5 - 6.0 mm² (AWG 22-10)/closed, insulated cable lugs 1.5 - 10.0 mm² (AWG 20-8)/open, non-insulated cable lugs 0.5 - 6.0 mm² (AWG 20-10)/pin and socket contacts (D-Sub) from 0.5 - 10 mm² (AWG 22-6)/spark plugs and distributor 1 mm² (AWG 17)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 430461 TOOLCRAFT PZ-506 430461 Crimper set 6-piece Insulated cable lugs, Non-insulated closed end cable lugs, Non-insulated ope
Information
Information 430461 TOOLCRAFT PZ-506 430461 Crimper set 6-piece Insulated cable lugs, Non-insulated closed end cable lugs, Non-insulated ope
Warranty Terms
Warranty Terms 430461 TOOLCRAFT PZ-506 430461 Crimper set 6-piece Insulated cable lugs, Non-insulated closed end cable lugs, Non-insulated ope
Description
crimp insert A: for insulated cable shoe of 0.5 - 6.0 mm² (AWG 22-10)
crimp insert B: for closed, non-insulated cable lugs 1.5 - 10.0 mm² (AWG 20-8)
crimp insert C: for open, non-insulated cable lugs 0.5 - 6.0 mm² (AWG 20-10)
crimp insert H: for pin and socket contacts (D-Sub plug) 0.5 - 10mm² (AWG 22-6)
crimp insert H1: spark plugs and distributor 1 mm² (AWG 17)
With the crimping-pliers-system PZ-500, you can use the interchangeable crimp inserts to process different applications with one crimping-plier. Please note the matching crimp sets, which we offer as optional accessories.
Features
- Anti-slip handles
- Ratchet mechanism
- Adjustable crimping pressure (via dial and locking screw)
- Quick-release interchangeable jaws - no tools required
- Unlock mechanism (in case of incorrect operation)
Scope of delivery
- Crimping pliers
- 5x crimp inserts
- Storage box.

















