
Highlights & Details
Voltage tester set
- Simple and proven test help
- Small design with comfortable pocket clip
- 2-pcs set
Technical specifications
- Voltage tester with VDE 0680Norm
- Voltage tester (ØxL) 16 x 140 mm
- Phase tester (ØxL) 16 x 190 mm
- Product type
Mains tester
- Range of use
Electrician
Workshop
- Blade width
3 mm
4 mm
- Voltage (min.)
100 V AC
- Voltage (max.)
250 V AC
- Blade length
60 mm
100 mm
- Length
190 mm
- Handle Ø
16 mm
- Downforce
Slot
- VDE standard
0680
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2352219 TOOLCRAFT Set 140 & 190 mm Mains tester Blade width=3 mm, 4 mm Blade length=60 mm, 100 mm Voltage (range)=100 - 250 V AC
Conformity certificate
Conformity certificate 2352219 TOOLCRAFT Set 140 & 190 mm Mains tester Blade width=3 mm, 4 mm Blade length=60 mm, 100 mm Voltage (range)=100 - 250 V AC
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








