
Number
Highlights & Details
TOOLCRAFT VDE screwdriver slotted SL3,0 100 mm
Technical specifications
- Product type
Slotted screwdriver
- Range of use
VDE
Electrical & precision engineering
Workshop
- Size
SL 3.0
- Blade length
100 mm
- Length
100 mm
- Material
PP
TPV
- Width
21 mm
- Height
21 mm
- Dim
(L x W x H) 100 x 21 x 21 mm
- Weight
30 g
- Downforce
Slot
- Screwdriver features
Multi-purpose tool grip
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782520 TOOLCRAFT SL 3.0 VDE, Electrical & precision engineering , Workshop Slotted screwdriver Blade length: 100 mm
Warranty Terms
Warranty Terms 1782520 TOOLCRAFT SL 3.0 VDE, Electrical & precision engineering , Workshop Slotted screwdriver Blade length: 100 mm
Description
Scope of delivery
- 1x VDE screwdriver Slotted SL3.0




