
Highlights & Details
TOOLCRAFT VDE screwdriver slotted SL6,5 150 mm
Technical specifications
- Product type
Slotted screwdriver
- Range of use
VDE
Electrical & precision engineering
Workshop
- Size
SL 6.5
- Blade length
150 mm
- Length
150 mm
- Material
PP
TPV
- Width
35 mm
- Height
35 mm
- Dim
(L x W x H) 150 x 35 x 35 mm
- Weight
100 g
- Downforce
Slot
- Screwdriver features
Multi-purpose tool grip
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1781897 TOOLCRAFT SL 6.5 VDE, Electrical & precision engineering , Workshop Slotted screwdriver Blade length: 150 mm
Warranty Terms
Warranty Terms 1781897 TOOLCRAFT SL 6.5 VDE, Electrical & precision engineering , Workshop Slotted screwdriver Blade length: 150 mm
Description
Scope of delivery
- 1x VDE screwdriver Slotted SL6.5







