
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
VDE Plus/minus-Schraubendreher SL/PZ1
- 2-layer insulated blade
- for combined Slotted / Phillips head terminal screws
Technical specifications
- Named terminal screwdriver
- Multi-component, cushion grip.
- For combination Slotted/Phillips head terminal screws.
- PZ1 / slot
- Handle material: PP + TRV double injection
- Blade: SVCM alloy steel, hardened, black finish.
- Product type
PZ/Phillips/SL plus/minus drivers
- Range of use
VDE
- Size
SL/PZ 1
- Blade length
80 mm
- Length
182 mm
- Handle Ø
31 mm
- Handle length
102 mm
- Blade type
Hexagonal
- Blade Ø
4.5 mm
- Material
PP
TPV
- Weight
78 g
- DIN standard
DIN EN 60900
- Downforce
Plus/Minus
- Screwdriver features
Multi-purpose tool grip
- Dim
(Ø x L) 31 mm x 182 mm
- (Ø)
31 mm
- VDE standard
0680
0682-201
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2108749 TOOLCRAFT SL/PZ1 PZ/Phillips/SL plus/minus drivers VDE Electronics Precision Mechanics Plus/Minus
Warranty Terms
Warranty Terms 2108749 TOOLCRAFT SL/PZ1 PZ/Phillips/SL plus/minus drivers VDE Electronics Precision Mechanics Plus/Minus
Description
The TOOLCRAFT combined (slottet / pozidriv) screwdriver SL / PZ1 provides two layers of insulation on the blade. It fulfills DIN EN 60900 (VDE 0682-201) standard. Ideal for electricians and engineers.
Scope of delivery
- VDE Plus/minus-Schraubendreher SL/PZ1







