
Number
Highlights & Details
TOOLCRAFT Cordless rechargable handheld, 160 lm
- Luminous flux 160 lm
- Operating time: “ON” Mode 8H; “Flash”Mode 24H
- Large sturdy handle
- Flashing and emergency light function
- Pivoting lamp head
Technical specifications
- Lumen: 160 lm
- Light color: 7000-9000 K
- Light source: LED
- LED Switch: flashing light/ ON/OFF/ power indicator
- Operating time: “ON” Mode 8H; “Flash”Mode 24H
- Battery:6V 4.5Ah lead-acid battery
- Charging time: 8-12 hrs
- Working time: 8-9 hrs
- Adaptor: AC 100-240 V 50/60 Hz Output:12 V 0.5 A
- IP20
- Product type
Cordless handheld searchlight
- Bulb type
SMD LED
- Illumination range (high)
55 m
- Factory colour
Black
- Dim
(L x W x H) 127 x 140 x 285 mm (with holder)
- Weight
1.75 kg
- LEDs
1 pc(s)
- Batteries
1 pc(s)
- Weight, information
incl. battery
- Light duration (high)
8 h
- Luminous flux (high)
160 lm
- Total luminous flux
160 lm
- Dim. (add. text)
with holder
- Width
140 mm
- Height
285 mm
- Length
127 mm
- Waterproof
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3203180 TOOLCRAFT SMD LED Cordless handheld searchlight 160 lm
Security datasheet
Security datasheet 3203180 TOOLCRAFT SMD LED Cordless handheld searchlight 160 lm
Warranty Terms
Warranty Terms 3203180 TOOLCRAFT SMD LED Cordless handheld searchlight 160 lm
Description
Reliable mobile light source
Whether in outdoor adventures, power failure or in emergency situations: A reliable light source like the "TOOLCRAFT rechargeable wireless handheld spotlight, 160 lm" enables you to keep an overview and to maintain peace.
Helpful emergency functions
The "TOOLCRAFT rechargeable wireless handheld spotlight, 160 lm" generates up to 160 lumens of luminous flux in two selectable brightness levels. In order to generate attention in hazardous situations, the Blink and emergency light function can be activated. Thanks to an additional orange diffuser lens, the torch can also be used as a widely audible warning light.
Robust and durable
Thanks to the large, robust grip, the torch fits comfortably in the hand and the stable rotary button can be operated easily even with gloves. The lamp head can be swiveled. Through this the lamp can be fixed at the body or objects, while the light beam is aligned individually. With a long battery life of up to nine hours, the "TOOLCRAFT rechargeable wireless handheld spotlight, 160 lm" is a reliable companion in every situation.
Included in the delivery
The "TOOLCRAFT rechargeable wireless handheld spotlight, 160 lm" is supplied with orange and transparent diffuser lens, a 230 V mains adapter as well as a 12 V car charger. Furthermore, screws and dowels as well as a user manual are included in the set.
This text is machine translated.
Features
- Professional flashlight with long operating time (max. 8 hours)
- Flashing function and orange lens enable use as a warning light
- Rotary knob switch can be easily operated even with gloves
- Charging indicator
- IP20
Scope of delivery
- 1x Main unit with battery
- 1x Amber colour diffuser lens
- 1x Transparent colour diffuser lens
- 1x 230V adapter
- 1x 12V car charger
- 4x Screws & dowels
- Manual








