
59 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.86
€ 20.98
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€
Highlights & Details
TOOLCRAFT TORCH 600 LM
- Uniform profile with and soft light
- Built-in zoom function
- Two modes: High/Low
- Range of up to 179 metres in dark environments.
- Cold white LED (6500K)
Technical specifications
- Color Temperature 6500K
- Factory colour
Black
- Weight
144 g
- Dim
(Ø x H) 37 mm x 132 mm
- (Ø)
37 mm
- Height
132 mm
- Luminous flux (range)
500 lm - 999.9 lm
- No. of bulbs
1
IP54
- Bulb type
SMD LED
- Material
Aluminium alloy
- Features
Adjustable
- Power supply (LOV)
battery-powered
- Illumination range (high)
179 m
- Light duration (max.)
15 h
- Light duration (high)
2 h
- Light duration (low)
15 h
- Luminous flux (high)
600 lm
- Luminous flux (low)
60 lm
- Operating voltage
6 V
- Battery type
AAA
- Weight, information
approx., without batteries
- Plastic free packaging
Plastic-free packaging
- Product type
Torch
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2612821 TOOLCRAFT SMD LED Torch Adjustable battery-powered 600 lm 15 h 144 g
Warranty Terms
Warranty Terms 2612821 TOOLCRAFT SMD LED Torch Adjustable battery-powered 600 lm 15 h 144 g
Description
The compact torch made of aluminum alloy is ideal for taking along a mobile light while traveling.
2-stage light
You can easily adjust the brightness level according to the 2 modes.
Robust housing
The robust aluminum casing is shock proof and splash-proof.
This text is machine translated.
2-stage light
You can easily adjust the brightness level according to the 2 modes.
Robust housing
The robust aluminum casing is shock proof and splash-proof.
This text is machine translated.
Features
- Battery-operated
- Aluminium alloy material
Scope of delivery
- Flashlight
- Manual
Hints
4 x AAA batteries not included.


















