
Highlights & Details
Detail Sander T-MS 200 W
- 200 W
Technical specifications
- No Load Speed: 12000 cycle/min = 24000
- Product type
Multifunction sander
- Features
incl. accessories
200 W
- Abrasive surface area
150 x 150 x 100 mm
- Idle oscillation rate
12000/min
- Orbit diameter
1.4 mm
- Cable length
2.00 m
- Operating voltage
230 V AC
- Length
145 mm
- Width
230 mm
- Height
95 mm
- Weight
1100 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1582582 TOOLCRAFT T-MS 200 W 1582582 Multifunction sander incl. accessories 200 W 150 x 150 x 100 mm
Conformity certificate
Conformity certificate 1582582 TOOLCRAFT T-MS 200 W 1582582 Multifunction sander incl. accessories 200 W 150 x 150 x 100 mm
Warranty Terms
Warranty Terms 1582582 TOOLCRAFT T-MS 200 W 1582582 Multifunction sander incl. accessories 200 W 150 x 150 x 100 mm
Description
This text is machine translated.
Features
- Powerful 200 W motor
- Ergonomic handle design
- Compact design
- Triangular grinding plate for size but also inaccessible surfaces
Scope of delivery
- 1x multi-sander
- 1 x dust catching tank
- 3x sandpaper (60, 80, 120)
- 1x user manual


















