
Highlights & Details
Battery-powered fan
- Portable
- 2 fan speed levels (approx. 1700 rpm and 2600 rpm)
- 360 degree rotating body
- Versatile installation options (hook, stable metal stand)
- Battery can be shared with other devices
Technical specifications
- Stable metal stand and Hook
- Share battery pack
- Product type
Cordless fan
- Operating voltage
12 V
240 V
- Switching stages
2
- (Ø)
275 mm
26 W
- Air flow rate
8.8 m³/min
12.7 m³/min
- Grid diameter
275 mm
- Wing colour
Grey
- Case colour
Red
Grey
Black
- Swivel range (max.)
360°
- Fan features
LED indicator light
Battery-powered (optional)
- Dim
(Ø x H) 275 mm x 350 mm
- Weight
3 kg
n.rel.
- Height
350 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2490628 TOOLCRAFT TAWB-200 Cordless fan 26 W (Ø x H) 275 mm x 350 mm Red, Grey, Black LED indicator light, Battery-powered (opti
Warranty Terms
Warranty Terms 2490628 TOOLCRAFT TAWB-200 Cordless fan 26 W (Ø x H) 275 mm x 350 mm Red, Grey, Black LED indicator light, Battery-powered (opti
Description
Fresh breeze to go
This battery-operated companion goes everywhere with you and flows comfortably fresh air at the push of a button - in two different adjustable airflow, thanks to its revolving housing even in all directions. But he also likes to go to stationary operations. A hook enables a flexible hanging of the battery-operated fan, it can also be mounted on a sturdy metal stand. Clever additional function: The rechargeable battery can also be used as a power bank for devices such as a smartphone or tablet.
This text is machine translated.
Features
- Rated speed : Low: 1700 rpm
- High: 2600 rpm
- Airflow rate : Low: 8.8 m³/min
- High: 12.7 m³/min
- Runtime (battery power) : 2.0 Ah battery pack: 5 hr (low), 1.5 hr (high)
- 4.0 Ah battery pack: 10 hr (low), 3 hr (high)
- Fan blades
- Width: 35.4 mm
- Diameter: 230 mm
Scope of delivery
- Cordless fan
- Manual
- Adapter













