High gloss on all surfaces
The paint on the car should be brought back to the fore? Or are there even minor scratches to eliminate? Even plastic, wood, metal or stone can be cleaned and polished gently and thoroughly with a professional polisher.
Perfect handling
The Toolcraft battery polisher lies securely in the hand with its robust, cast-iron casing and with 1,820 grams brings the appropriate weight for a well-balanced workflow. In addition, the handle positioned on the side can be locked in two different positions. The 125mm disc can deliver between 3.000 and 6.000 rpm, depending on the individual requirement. It oscillates with a circle diameter of five millimeters, thereby imitating the rotating movement during the manual polishing process. The cordless operation of the Toolcraft battery polisher is particularly advantageous, which prevents accidental surface damage due to abrasive power cables.
Simply unpack and shine
Apart from the rechargeable battery, the delivery package contains everything that is needed spontaneously for brilliant performances: In addition to battery polisher, a wrench for mounting the disc, an auxiliary handle, the sponge pad as well as a user manual
The device is part of the TOOLCRAFT battery change system TAWB-200. This means that many different devices can be operated with one battery - a huge cost advantage.
This text is machine translated.