
Number
Highlights & Details
Toolcraft aluminium double-step ladder, 2x3 steps
- Modern and lightweight design made from aluminium alloy
- Double-sided structure
- Anti-slip feet for extra stability
- Complies with EN14183
Technical specifications
- Open size: 440 x 600 x 627 mm
- Folding size: 440 x 680 x 200 mm
- Step number: 2 x 3 steps
- Top step size: 214 x 334 mm
- Other step size: 80.5 x 322 mm
- Space of rungs: 200 mm
- Product type
Double sided step ladder
- Material
Aluminium alloy
- Factory colour
Silver
- No. of rungs/steps
3
- Weight
2.87 kg
- Features
Folding
Toolfree set-up
- Standards
EN 14183
- Platform width
322 mm
- Platform depth
80.5 mm
- Width
440 mm
- Height
600 mm
- Depth
627 mm
- Steps
200 mm
- Load capacity (max.)
150 kg
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3368214 TOOLCRAFT TO-10104642 Aluminium alloy Double sided step ladder Folding, Toolfree set-up Silver EN 14183 2.87 kg
Warranty Terms
Warranty Terms 3368214 TOOLCRAFT TO-10104642 Aluminium alloy Double sided step ladder Folding, Toolfree set-up Silver EN 14183 2.87 kg
Description
This text is machine translated.
Features
- Load capacity: 150 kg
Scope of delivery
- Ladder
- Manual








