
Number
Highlights & Details
TOOLCRAFT Wire Stripper
- For stripping solid round cables from 0.05 to 8 mm².
- Serrated metal retaining jaws with comb profile
- V-shaped wire stripping blade
Technical specifications
- Stripping cable range : 0.05~8 mm² / 8~30 AWG
- Adjustable stripping length : 4-10 mm
- Max wire cutting DIA. 6 mm
- Material made by: Body NYLON+30% Fiber Glass, BLACK COLOR
- Handle: RED GRIP, TPR
- Product type
Wire stripping tool
- Suitable for
Round cable
- Working area (cross section)
0.05 up to 8 mm²
- Working area cross section (min.)
0.05 mm²
- Operating range (cross section) (max.)
8 mm²
- Operating range (AWG diameter)
8 up to 30 awg
- Range of use
Electrical & precision engineering
- Operating range (AWG cross section) (min.)
30 awg
- Operating range (AWG cross section) (max.)
8 awg
- Length stop range
4 up to 10 mm
- Length stop (min.)
4 mm
- Length stop (max.)
10 mm
- Material
Fibreglass
Polyamide
- Material properties
hardened
- Length
200 mm
- Suitable for
TOOLCRAFT
- Weight
162 g
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3398434 TOOLCRAFT TO-10195302 Electrical & precision engineering Wire stripping tool 0.05 up to 8 mm² 8 up to 30 awg
Warranty Terms
Warranty Terms 3398434 TOOLCRAFT TO-10195302 Electrical & precision engineering Wire stripping tool 0.05 up to 8 mm² 8 up to 30 awg
Description
This text is machine translated.
Features
- Stripping cable range: 0.05 to 8 mm² / 8 to 30 AWG
- Adjustable stripping length : 4-10 mm
- Max wire cutting diameter: 6 mm
- Material:
- Body nylon +30% Fiber Glass, black colour
- Handle: Red grip, TPR
Scope of delivery
- Wire stripper x 1







