
TOOLCRAFT TO-10312161 Carbide metal, Steel Drill bit set 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12 mm Total length 155 mm
Number
Highlights & Details
Toolcraft New Four-Flute Sawtooth Eccentric Drill Bit Set, 7 pcs
- Innovative four-flute sawtooth eccentric drill bit for streamlined projects
- High-hardness design for durability
- Available in multiple size options
Our service for you
Technical specifications
- 1x Drill 3 x 95 mm
- 1x Drill 4 x 95 mm
- 1x Drill 5 x 95 mm
- 1x Drill 6 x 98 mm
- 1x Drill 8 x 113 mm
- 1x Drill 10 x 118 mm
- 1x Drill 12 x 118 mm
- Product type
Drill bit set
- Drill hole Ø
3 mm
4 mm
5 mm
6 mm
8 mm
10 mm
12 mm
- Content
1 pc(s)
- Material
Carbide metal
Steel
- Material properties
tempered
- Material suitability
Wood
Marble
Metal
Glass
Wall tiles
Concrete
- Total length
155 mm
- Weight
200 g
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3437387 TOOLCRAFT TO-10312161 Carbide metal, Steel Drill bit set 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12 mm Total length 155 mm
Warranty Terms
Warranty Terms 3437387 TOOLCRAFT TO-10312161 Carbide metal, Steel Drill bit set 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12 mm Total length 155 mm
Description
Creates clean, smooth holes while saving time and effort
Suitable for various materials, including wood, marble, metal, glass, wall tiles, and concrete
Features
- Offset design ensures a unique cutting trajectory
- Main and secondary blades working together to provide precise and clean cuts.
- Allows for fast and efficient drilling, making it easy to locate and drill through various materials.
Scope of delivery
- 7x Drill bits
- Storage box
System requirements
- Langlebiges Design mit hohem Härtegrad








