
Number
Highlights & Details
Toolcraft car emergency hammer with holder and seat belt cutter, 2pcs
- 2pcs per set
- Car emergency hammer with seat belt cutter and window hammer
- Durable 45# carbon steel and ABS material
Technical specifications
- Dim
(L x W x H) 19 x 7.33 x 3.3 cm
- Product type
Emergency hammer
- Recommended use
Adults
Bus
Camper vans
Cars
HGVs
SUVs
Van
- Factory colour
Orange
- Weight
160 g
- Content
1 Pair
- Features
Emergency hammer
Incl. holder
Seatbelt cutter
- Width
7.33 cm
- Height
3.3 cm
- Length
19 cm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3454176 TOOLCRAFT TO-10362528 Emergency hammer Emergency hammer, Incl. holder, Seatbelt cutter Adults, Bus, Camper vans, Cars, H
Warranty Terms
Warranty Terms 3454176 TOOLCRAFT TO-10362528 Emergency hammer Emergency hammer, Incl. holder, Seatbelt cutter Adults, Bus, Camper vans, Cars, H
Description
Features
- Includes mounting plate








