
Number
Highlights & Details
TOOLCRAFT folding step 3-level
- TÜV Rheinland GS certified
- Secure locking design for maximum stability
- Anti-slip surface ensures a safe working area
- Compliant with EN 14183
- Maximum load capacity: 150 kg
Technical specifications
- Max working height: 2700 mm
- Max standing height:700 mm
- Product type
Folding step stool
- Working height range
2.1 m - 3 m
- Material
Steel
- Maximum height
70 cm
- Factory colour
Black
- No. of rungs/steps
3
- Operating height (max.)
2.7 m
- Features
Folding
Toolfree set-up
- Standards
EN 14183
- Width
465 mm
- Height
1040 mm
- Depth
730 mm
- Steps
235 mm
- Load capacity (max.)
150 kg
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3466157 TOOLCRAFT TO-10398471 Steel Folding step stool Folding, Toolfree set-up Operating height (max.): 2.7 m Black EN 14183
Warranty Terms
Warranty Terms 3466157 TOOLCRAFT TO-10398471 Steel Folding step stool Folding, Toolfree set-up Operating height (max.): 2.7 m Black EN 14183
Description
Features
- 3 steps
- Non-slip feet for increased stability
Scope of delivery
- Ladder
- Manual








