
TOOLCRAFT TO-10926867 HSS-G Metal twist drill bit set 25-piece DIN 338 Cylinder shank 1 Set

Number
Highlights & Details
TOOLCRAFT Pro Box HSS-G 25tlg 1,0-13
- Efficient dry drilling saves time and eliminates the need for messy water or lubricants
- Precision centring tip prevents slipping for accurate, consistently shaped holes
- Versatile set covers all common sizes for professional use and high-demand applications
Our service for you
Technical specifications
- Peak angle 135° from 3.0 to 13.0, 118° from 1.0 to 2.5
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1.0 mm
1.5 mm
2.0 mm
2.5 mm
3.0 mm
3.5 mm
4.0 mm
4.5 mm
5.0 mm
5.5 mm
Show more
- Tip angle
135°
- Content
1 Set
- Material
HSS-G
- Material properties
tempered
- Material suitability
Steel
Cast iron
Non-ferrous metal
Plastic
Aluminium
Copper
Brass
- Tool holder
Cylinder shank
- Total length
195 mm
- Weight
1.138 kg
- Drill hole diameter
1.0 – 13.0 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3642289 TOOLCRAFT TO-10926867 HSS-G Metal twist drill bit set 25-piece DIN 338 Cylinder shank 1 Set
Warranty Terms
Warranty Terms 3642289 TOOLCRAFT TO-10926867 HSS-G Metal twist drill bit set 25-piece DIN 338 Cylinder shank 1 Set
Description
Features
- Comprehensive 25-piece set
- Covers diameters from 1.0 to 13.0 mm
- 135-degree split point for precise, self-centering performance
- High-speed steel (HSS) material for enhanced drilling speed
Scope of delivery
- 25x HSS-G drill set (1-13mm)
- Storage box





