The 2-piece diamond disc set with a diameter of 22 mm offers a cost-effective solution for the regular requirements in B2B workshops. With a low net weight of 7 g, the tool is specifically designed for clean and precise cuts in hard materials such as stone, glass, ceramic and carbide (hard metals).
Precise cuts and grinding force
The cut-off wheels (material: 65Mn) are equipped with high-density diamond particles. This coating provides reliable grinding force and supports long-term usability in industrial applications.
Ventilated design for continuous operation
Strategic ventilation openings in the discs facilitate the removal of abrasive residue and reduce heat development. This prevents the tool from overheating and extends the service life of the disks during continuous operation.
High compatibility
Two clamping thorns (material: 45# CS) with a length of 40 mm and shaft diameters of 4 mm and 2 mm are included. The standard 3 mm locating punches (bore Ø) of the discs ensure that they fit on common rotation, compressed air and electrical grinding tools.
This text is machine translated.